| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Categoría del producto | Mobile I/O Companion Supporting Key Scan |
| Interface Type | Serial |
| Minimum Operating Supply Voltage (V) | 1.62 |
| Typical Operating Supply Voltage (V) | 1.8 |
| Maximum Operating Supply Voltage (V) | 1.98 |
| Maximum Supply Current (mA) | 3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.7 |
| Package Width | 3.5 |
| Package Length | 3.5 |
| PCB changed | 36 |
| Standard Package Name | BGA |
| Supplier Package | CSBGA |
| Pin Count | 36 |
| Lead Shape | Ball |