| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.31.00.30 |
| Automotive | Yes |
| PPAP | Yes |
| FET Type | N-Channel |
| Number of Drivers | 2 |
| Maximum Turn-On Time (ns) | 2800(Typ) |
| Maximum Turn-Off Time (ns) | 500(Typ) |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 65 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 12 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 12 |