| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Output Current Amplifier | |
| High Output Current Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 5@±5V | |
| 2.5 | |
| 32 | |
| ±1.25 | |
| ±5|±15 | |
| ±16 | |
| 0.08 | |
| 0.16 | |
| 0.2@±5V | |
| 0.45@±5V | |
| 1@±5V | |
| 1.3@±5V | |
| 85@±5V | |
| Single|Dual | |
| 12.3@±5V | |
| 14.3@±5V | |
| ±2(Typ) | |
| 80 | |
| 1.35@±5V | |
| 78 | |
| 65 | |
| 65 to 70 | |
| 16 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier LM7321MA/NOPB OP amp from Texas Instruments. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.25 V and maximum of ±16 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. This device is made with CMOS technology. It has a single channel per chip.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

