| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Low Power Amplifier |
| Manufacturer Type | Low Power Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Input/Output |
| Maximum Input Offset Voltage (mV) | 6@5V |
| Minimum Single Supply Voltage (V) | 1.8 |
| Maximum Single Supply Voltage (V) | 24 |
| Minimum Dual Supply Voltage (V) | ±0.9 |
| Typical Dual Supply Voltage (V) | ±3|±5|±9 |
| Maximum Dual Supply Voltage (V) | ±12 |
| Maximum Input Offset Current (uA) | 0.03@5V |
| Typical Input Bias Current (uA) | 0.11@5V |
| Maximum Input Bias Current (uA) | 0.18@5V |
| Maximum Supply Current (mA) | 0.8@5V |
| Typical Output Current (mA) | 25(Max) |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 14@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 27@5V |
| Input Offset Voltage Drift (uV/°C) | 5(Typ) |
| Typical Voltage Gain (dB) | 100 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.18@5V |
| Minimum PSRR (dB) | 78 |
| Minimum CMRR (dB) | 60 |
| Minimum CMRR Range (dB) | 60 to 65 |
| Typical Gain Bandwidth Product (MHz) | 10 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| Pin Count | 8 |
| Lead Shape | Through Hole |