| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Isolated | |
| Adjustable | |
| 1000 | |
| Yes | |
| 1 | |
| 2 to 60 | |
| 1.5 | |
| 4.5 | |
| 65 | |
| 0.75@CDM/2@HBM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 12 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 12 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down LM5160ADNTR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.5 A. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 65 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 2 to 60 V, this is power management at its best. You can operate this at a switching frequency of 1000(Max) kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C. The converter is ideal for operating at an isolation of Isolated.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

