| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Isolated | |
| Adjustable | |
| 1000 | |
| Yes | |
| 1 | |
| 2 to 60 | |
| 1.5 | |
| 4.5 | |
| 65 | |
| 0.75@CDM/2@HBM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 12 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 12 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down LM5160ADNTJ DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.5 V that does not exceed 65 V. With an adjustable output that has a voltage of 2 to 60 V, this is power management at its best. You can operate this at a switching frequency of 1000(Max) kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The converter is ideal for operating at an isolation of Isolated. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

