| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Outputs | 2 |
| Topology | Step Down |
| Output Voltage (V) | 3.3|5|0.6 to 55 |
| Maximum Output Current (A) | 60|100 |
| Maximum Switching Frequency (kHz) | 2200 |
| Minimum Input Voltage (V) | 3.5 |
| Maximum Input Voltage (V) | 65 |
| Operating Supply Voltage Range (V) | 3.5 to 65 |
| Typical Quiescent Current (mA) | 0.015 |
| Minimum Switching Frequency (kHz) | 100 |
| Typical Switching Frequency (kHz) | 220 |
| Synchronous Rectifier | Yes |
| Synchronous Clock | Yes |
| Control Method | PWM |
| Programmability | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6.15(Max) |
| Package Length | 6.15(Max) |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 40 |