| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down|Step Up | |
| 1.23 to 70 | |
| 500 | |
| 3 | |
| 75 | |
| 3 to 75 | |
| 4.5(Typ) | |
| 50 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
The best way to change DC voltage levels in your application is by using the step up/step down LM5118MH DC voltage controller from Texas Instruments. With an output that has a voltage of 1.23 to 70 V, this is power management at its best. Its output produces a current of 3.5 A. This DC voltage controller has single output. This DC voltage controller has an input voltage of 3 to 75 V. This part offers a switching frequency of 50 to 500 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

