Texas InstrumentsLM5116HJDControladores de CC a CC

DC/DC Cntrlr Single-OUT Step Down 1000kHz 20-Pin SBCDIP Tube

The synchronous buck LM5116HJD DC voltage controller from Texas Instruments allows you to change the DC voltage level to another one. Its output produces a current of 20(Max) A. With an output that has a voltage of 1.215 to 80 V, this is power management at its best. This DC voltage controller has single output. This DC voltage controller has an input voltage of 6 to 80 V. You can operate this at a switching frequency of 50 to 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has an operating temperature range of -55 °C to 175 °C.

No Stock Available

Quantity Increments of 18 Minimum 18
  • Manufacturer Lead Time:
    12 semanas
    • Price: $228.05
    1. 18+$228.05
    2. 90+$225.77
    3. 540+$223.52
    4. 630+$221.28
    5. 900+$219.07
    6. 1800+$216.88
    7. 4500+$214.71
    8. 9000+$212.56
    9. 18000+$210.44
    10. 45000+$208.33

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.