| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.31.00.30 |
| Automotive | No |
| PPAP | No |
| Type | Voltage Mode PWM Controller |
| Control Method | Voltage Mode PWM Controller |
| Topology | Forward |
| Number of PWM Outputs | 2 |
| Maximum Switching Frequency (kHz) | 440 |
| Maximum Duty Cycle (%) | 75 |
| Rise Time (ns) | 20 |
| Output Current (mA) | 3000 |
| Fall Time (ns) | 15 |
| Minimum Operating Supply Voltage (V) | 8 |
| Maximum Operating Supply Voltage (V) | 15 |
| Maximum Supply Current (mA) | 4.2 |
| Adjustable Output | Yes |
| On/Off Pin | No |
| Synchronous Pin | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 16 |
| Lead Shape | No Lead |