Texas InstrumentsLM43603PWPTConvertidor CC a CC y chip del regulador de conmutación

Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 1V to 28V 3A 16-Pin HTSSOP EP T/R

Adjust the voltage level of your devices with this step down LM43603PWPT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. Using the part will provide the power your application needs by requiring a voltage only of 3.5 V and not exceeding a voltage of 36 V. With an adjustable output that has a voltage of 1 to 28 V, this is power management at its best. It has a switching frequency of 425 to 580 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.

250 piezas: Se puede enviar en 3 días

    Total$789.00Price for 250

    • (250)

      Se puede enviar en 3 días

      Ships from:
      Hong Kong
      Date Code:
      2402+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Japón
      • In Stock: 250 piezas
      • Price: $3.156

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.