| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM4120AIM5-3.0 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.2% | |
| 50ppm/°C | |
| 0.12%/mA | |
| 0.008%/V | |
| 3 | |
| 14 | |
| 5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this LM4120AIM5-3.0 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. By working with a maximum input voltage of 14 V, this is the best way to control the power in your circuit. With an output that has a voltage of 3 V, this is power management at its best. It has an initial accuracy of 0.2%. Maintain a constant voltage level with a load regulation of 0.12%/mA and line regulation of 0.008%/V. This voltage reference circuit supports series topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It runs with a maximum temperature coefficient of 50ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

