STMicroelectronicsLM4041DELT-1.2Referencias de tensión

V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this LM4041DELT-1.2 voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. With an output that has a voltage of 1.225 V, this is power management at its best. This voltage reference circuit supports shunt topology. Users like the load regulation of 8mV. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It runs with a maximum temperature coefficient of 100ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

2,878 piezas: Se puede enviar mañana

    Total$0.28Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1124+
      Manufacturer Lead Time:
      99 semanas
      Country Of origin:
      Malaisia
      • In Stock: 2,878 piezas
      • Price: $0.2782

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.