STMicroelectronicsLM4041CICT-1.2Referencias de tensión

V-Ref Precision 1.225V 12mA 5-Pin SOT-323 T/R

Even in the event of large power supply variations, this LM4041CICT-1.2 voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. It has an initial accuracy of 0.5%. With an output that has a voltage of 1.225 V, this is power management at its best. This voltage reference circuit supports shunt topology. Operate at a constant current by utilizing the load regulation of 8mV. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 100ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    19 semanas
    • Price: $0.3566
    1. 3000+$0.3566
    2. 6000+$0.3530
    3. 9000+$0.3495
    4. 12000+$0.3460
    5. 15000+$0.3425
    6. 24000+$0.3391
    7. 30000+$0.3357
    8. 60000+$0.3324
    9. 120000+$0.3290

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.