STMicroelectronicsLM4041CECT-1.2Referencias de tensión

V-Ref Precision 1.225V 12mA 5-Pin SOT-323 T/R

Even in the event of large power supply variations, this LM4041CECT-1.2 voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. It has an initial accuracy of 0.5%. With an output that has a voltage of 1.225 V, this is power management at its best. A load regulation of 8mV is necessary for providing a constant voltage level at your output. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 100ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    20 semanas
    • Price: $0.3587
    1. 3000+$0.3587
    2. 6000+$0.3552
    3. 9000+$0.3516
    4. 12000+$0.3481
    5. 15000+$0.3446
    6. 24000+$0.3412
    7. 30000+$0.3378
    8. 60000+$0.3344
    9. 120000+$0.3310

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.