Diodes IncorporatedLM4040B25FTAReferencias de tensión

V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this LM4040B25FTA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 0.2%. Maintain a constant voltage level with a load regulation of 8mV. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 100ppm/°C.

Total en Stock: 66,000 piezas

Regional Inventory: 60,000

    Total$1,044.00Price for 3000

    60,000 en existencias: Se puede enviar en 3 días

    • (3000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2542+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 60,000 piezas
      • Price: $0.3480
    • (3000)

      Se puede enviar en 8 días

      Ships from:
      Hong Kong
      Date Code:
      2412+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 6,000 piezas
      • Price: $0.2038

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.