onsemiLM385BD-1.2GReferencias de tensión

V-Ref Fixed 1.235V 20mA 8-Pin SOIC N Tube

Even in the event of large power supply variations, this LM385BD-1.2G voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. With an output that has a voltage of 1.235 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 20mV. This voltage reference circuit supports shunt topology. This product comes in rail packaging to keep individual parts separated and protected. It runs with a maximum temperature coefficient of 80ppm/°C(Typ). This voltage reference circuit has an operating temperature range of 0 °C to 70 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.