| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| ±0.4°C | |
| 10mV/°C | |
| Serial (2-Wire) | |
| Analog | |
| 4 | |
| 5|9|12|15|18|24 | |
| 30 | |
| -40 | |
| 110 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 5.2(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.2(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
Double up your sensor needs by using this LM35CAZ temperature and humidity sensor from Texas Instruments. It has an analog(voltage) output. This device has a minimum operating supply voltage of 4 V and a maximum of 30 V. This part has a minimum operating temperature of -40 °C and a maximum of 110 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

