| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±1.8F | |
| 10mV/F | |
| Serial (2-Wire) | |
| Analog | |
| 5 | |
| 9|12|15|18|24 | |
| 30 | |
| 0 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
This LM34DMX/NOPB temperature and humidity sensor from Texas Instruments can provide two different sets of data for your processing needs. It has an analog(voltage) output. This device has a minimum operating supply voltage of 5 V and a maximum of 30 V. This part has a minimum operating temperature of 0 °C and a maximum of 100 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

