Texas InstrumentsLM339ADRComparadores

Comparator Quad R-R O/P ±15V/30V 14-Pin SOIC T/R

Order this essential electronic LM339ADR comparator circuit from Texas Instruments to add voltage and current comparing capabilities to your circuit. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1 V and maximum of ±15 V. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses one or two power supplies. This device is made with bipolar technology. It has 4 channels per chip.

Import TariffMay apply to this part

Total en Stock: 2,596 piezas

Regional Inventory: 96

    Total$0.31Price for 1

    96 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2442+
      Manufacturer Lead Time:
      6 semanas
      Minimum Of :
      1
      Maximum Of:
      96
      Country Of origin:
      Méjico
         
      • Price: $0.3077
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2442+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Méjico
      • In Stock: 96 piezas
      • Price: $0.3077
    • (2500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2450+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Méjico
      • In Stock: 2,500 piezas
      • Price: $0.1373

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.