onsemiLM337BD2TR4GLinear Regulators
LDO Regulator Neg -1.2V to -37V 0.4A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| Adjustable | |
| -1.2 to -37 | |
| 0.4 | |
| 2.9 | |
| -40 | |
| -1.287 | |
| 0.04%/V | |
| 50mV | |
| 70°C/W | |
| 5°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.24(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Make a theoretical system actual by providing stable voltages with this standard LM337BD2TR4G linear regulator from ON Semiconductor. This voltage regulation device's single output can produce a current up to 1.5 A. It only needs a voltage that does not exceed -40 V to effectively power your circuit. With an adjustable output that has a voltage of -1.2 to -37 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 1%Vo and line regulation of 0.04%/V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is negative. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

