STMicroelectronicsLM317LZ-TRLinear Regulators
Standard Regulator Pos 1.2V to 37V 0.2A 3-Pin TO-92 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.2 to 37 | |
| 0.2(Typ) | |
| 1.3 | |
| 0.04%/V | |
| 0.5% | |
| Short Circuit Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.95(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
Stable voltages are always needed for sensitive systems implement this standard LM317LZ-TR linear regulator from STMicroelectronics. This voltage regulation device's single output can produce a current up to 0.2(Typ) A. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. At a load regulation of 0.5% and line regulation of 0.04%/V your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

