onsemiLM317LBZGLinear Regulators
Standard Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.2 to 37 | |
| 0.02(Typ) | |
| 2.8 | |
| 40 | |
| 1.3 | |
| 0.07%/V | |
| 0.5%/Vo | |
| 160°C/W | |
| 83°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 7.87(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.21(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
This LDO LM317LBZG linear regulator developed by ON Semiconductor keeps the power stable! It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.02(Typ) A. It only needs a voltage that does not exceed 40 V to effectively power your circuit. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. At a load regulation of 0.5% and line regulation of 0.07%/V your circuit is capable of maintaining a constant voltage level at your output. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

