| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.2 to 57 | |
| 1.5 | |
| 4.2 | |
| 60 | |
| 1.3 | |
| 0.04%/V | |
| 0.5% | |
| 140°C/W | |
| 12°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Bulk | |
| Diameter | 9.14 mm |
| Mounting | Through Hole |
| Package Height | 4.45 mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
This standard LM317HVH linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. This voltage regulation device's single output can produce a current up to 1.5 A. Using the part will provide the power your application needs by requiring a voltage only of 4.2 V and not exceeding a voltage of 60 V. With an adjustable output that has a voltage of 1.2 to 57 V, this is power management at its best. By operating at a load regulation of 0.5% and line regulation of 0.04%/V you can provide a constant voltage at your output. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

