| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.2 to 37 | |
| 1.5 | |
| 4.25 | |
| 40 | |
| 1.262 | |
| 0.01%/V | |
| 0.5% | |
| 186°C/W(Typ) | |
| 21°C/W(Typ) | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Bulk | |
| Diameter | 9.14 |
| Mounting | Through Hole |
| Package Height | 4.45 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Don't let unpredictable voltage levels ruin your circuit! Use this standard LM317AH linear regulator from Texas Instruments to control your voltage levels! It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 4.2 V and a maximum voltage of 40 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.5% and line regulation of 0.01%/V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

