Texas InstrumentsLM311PE4Comparadores

Comparator Single ±15V/30V 8-Pin PDIP Tube

Compare between two input signals in your digital logic circuit with this LM311PE4 comparator circuit from Texas Instruments. It has an open collector/emitter output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.75 V and maximum of ±15 V. This comparator has a temperature range of 0 °C to 70 °C. It has a single channel per chip. This device utilizes bipolar technology. This device uses one or two power supplies.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.