Texas InstrumentsLM311MXComparadores

Comparator Single ±15V/30V 8-Pin SOIC T/R

Don't forget to compare the input voltages and currents in your electronics device with this LM311MX comparator circuit from Texas Instruments. It has an open collector output. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±15 V. This comparator has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. It has a single channel per chip. This device utilizes bipolar technology.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.