| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1500 | |
| 4.5VDC to 36VDC | |
| 1000 | |
| LM3100 |
Are you in the design phase? Use this LM3100EVAL power management development kit developed by Texas Instruments. This part has single output. Its output produces a current of 1500 mA. This part offers a switching frequency of 1000 KHz in order to work properly.
Dev Kit Description
SIMPLE SWITCHER® Synchronous 1MHz 1.5A Step-Down Voltage Regulator Evaluation Module.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
