| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Output Type | Adjustable |
| Output Voltage (V) | 5 to 20 |
| Maximum Output Current (A) | 1(Min) |
| Minimum Input Voltage (V) | -15 |
| Maximum Input Voltage (V) | 26 |
| Maximum Dropout Voltage @ Current (V) | 0.2@100mA|0.8@1A |
| Reference Voltage (V) | 1.313 |
| Line Regulation | 4mV/V(Typ) |
| Load Regulation | 7mV/V(Typ) |
| Maximum Quiescent Current (mA) | 15 |
| Special Features | Thermal Shutdown Protection|Current Limit|Reverse Battery Protection|Short Circuit Protection |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 8.64 mm |
| Package Width | 4.57 mm |
| Package Length | 10.16 mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| Pin Count | 5 |
| Lead Shape | Formed |