| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2940S-10 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 10 | |
| 1(Min) | |
| 11.5 | |
| 26 | |
| 0.8@1A|0.15@100mA | |
| 100mV | |
| 100mV | |
| 15 | |
| 40.9°C/W | |
| 43.5°C/W | |
| Current Limit|Reverse Battery Protection|Short Circuit Protection|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 4 | |
| Lead Shape | Gull-wing |
Use the LDO LM2940S-10 linear regulator from Texas Instruments to maintain a constant output voltage. Its typical dropout voltage at current is 0.11@100mA|0.5@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. With a small input voltage of 11.5 V and a max of 26 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 10 V, this is power management at its best. Users like the load regulation of 100mV and line regulation of 100mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.8@1A|0.15@100mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

