| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2937IMP-5.0 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±5 | |
| Fixed | |
| 5 | |
| 0.5 | |
| 6 | |
| 26 | |
| 0.25@50mA|1@500mA | |
| 50mV | |
| 50mV | |
| 10 | |
| 58.3°C/W | |
| 39.2°C/W | |
| Short Circuit Protection|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 3.7(Max) |
| Package Length | 6.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO LM2937IMP-5.0 linear regulator manufactured by Texas Instruments. It has an overall accuracy of ±5 %. Its typical dropout voltage at current is 0.11@50mA|0.5@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. It only needs a voltage that does not exceed 26 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. By operating at a load regulation of 5mV(Typ) and line regulation of 15mV(Typ) you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.25@50mA|1@500mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

