| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2937ET-5.0 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±5 | |
| Fixed | |
| 5 | |
| 0.5 | |
| 6 | |
| 26 | |
| 0.25@50mA|1@500mA | |
| 50mV | |
| 50mV | |
| 10 | |
| 77.9°C/W | |
| 35.5°C/W | |
| Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.89(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.16 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO LM2937ET-5.0 linear regulator from Texas Instruments to control your voltage levels! Its typical dropout voltage at current is 0.11@50mA|0.5@500mA V. It has an overall accuracy of ±5 %. This voltage regulation device's single output can produce a current up to 0.5 A. With a voltage no larger than 26 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 5mV(Typ) and line regulation of 15mV(Typ) your circuit is capable of maintaining a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.25@50mA|1@500mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

