STMicroelectronicsLM2904Q2TAmplificadores operacionales

Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin DFN EP T/R

The large amount of gain, or amplification, produced by this general purpose amplifier LM2904Q2T OP amp from STMicroelectronics make it a commonly used component in nearly all electronics today. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with bipolar technology. This device uses one or two power supplies. It has 2 channels per chip.

9,000 piezas: Se puede enviar mañana

    Total$915.00Price for 6000

    • (3000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2514+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Singapur
      • In Stock: 9,000 piezas
      • Price: $0.1525

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.