Texas InstrumentsLM2903DE4Comparadores

Comparator Dual R-R O/P 30V 8-Pin SOIC Tube

This specially engineered electronic LM2903DE4 comparator circuit from Texas Instruments compares two input voltages and outputs a signal to tell you the larger of the two signals. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1 V and maximum of ±15 V. This comparator has a temperature range of -40 °C to 125 °C. This device utilizes bipolar technology. This device uses one or two power supplies. It has 2 channels per chip.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.