STMicroelectronicsLM2902YPTAmplificadores operacionales

Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin TSSOP T/R Automotive AEC-Q100

The large amount of gain, or amplification, produced by this general purpose amplifier LM2902YPT OP amp from STMicroelectronics make it a commonly used component in nearly all electronics today. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 125 °C. It has 4 channels per chip. This device uses one or two power supplies. This device utilizes bipolar technology.

Total en Stock: 30,000 piezas

Regional Inventory: 17,500

    Total$943.25Price for 2500

    17,500 en existencias: Se puede enviar mañana

    • (2500)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2442+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Marruecos
      • In Stock: 17,500 piezas
      • Price: $0.3773
    • (2500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2509+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Marruecos
      • In Stock: 12,500 piezas
      • Price: $0.254

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.