Más Compradas

STMicroelectronicsLM2902DTAmplificadores operacionales

Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin SOIC T/R

Increase functionality to your control circuit with this general purpose amplifier LM2902DT OP amp from STMicroelectronics. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with bipolar technology. It has 4 channels per chip. This device uses one or two power supplies.

Import TariffMay apply to this part

Total en Stock: 770,470 piezas

Regional Inventory: 160,470

    Total$0.28Price for 1

    160,470 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2312+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Marruecos
         
      • Price: $0.2800
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2312+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Marruecos
      • In Stock: 470 piezas
      • Price: $0.2800
    • (2500)

      Se puede enviar mañana

      Increment:
      2500
      Ships from:
      Estados Unidos de América
      Date Code:
      2433+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      China
      • In Stock: 160,000 piezas
      • Price: $0.0874
    • (2500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2505+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Marruecos
      • In Stock: 610,000 piezas
      • Price: $0.0895

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.