| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| Yes | |
| 1 | |
| 20(Max) | |
| 2.2 | |
| 7 | |
| 2.2 to 7 | |
| 235 | |
| 80 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up LM2705MF-ADJ DC to DC converter from Texas Instruments. This converter has single output. With a small input voltage of 2.2 V and a max of 7 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 20(Max) V, this is power management at its best. This converter is 80 % efficient. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

