| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 300 to 2000 | |
| Yes | |
| 1 | |
| 1.24 to 14 | |
| 1 | |
| 1.2 | |
| 14 | |
| 2.5 to 5 | |
| 80 | |
| 87(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up LM2621MM DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. Use this part at voltages between 1.2 V and 14 V. With an adjustable output that has a voltage of 1.24 to 14 V, this is power management at its best. This converter is 87(typ) % efficient. It has a switching frequency of 300 to 2000 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

