onsemiLM2594DADJR2GConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 4.5V to 40V Step Down Single-Out 1.23V to 37V 0.5A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 165 | |
| Yes | |
| 1 | |
| 1.23 to 37 | |
| 0.5 | |
| 4.5 | |
| 40 | |
| 4.5 to 40 | |
| 5000 | |
| 80(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down LM2594DADJR2G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 0.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.5 V and no higher than 40 V. With an adjustable output that has a voltage of 1.23 to 37 V, this is power management at its best. This converter is 80(typ) % efficient. Its switching regulator has a frequency of 165 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

