Texas InstrumentsLM2592HVT-ADJConvertidor CC a CC y chip del regulador de conmutación

Conv DC-DC 4.5V to 60V Inv/Step Down Single-Out 1.2V to 57V 2A 5-Pin(5+Tab) TO-220 Tube

Adjust the voltage level of your devices with this inverting and step down LM2592HVT-ADJ DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.5 V and no higher than 60 V. With an adjustable output that has a voltage of 1.2 to 57 V, this is power management at its best. This converter is 75(typ) % efficient. This part offers a switching frequency of 173 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.