STMicroelectronicsLM258APTAmplificadores operacionales
Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| 3@5V | |
| 3 | |
| 30 | |
| ±1.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.005 | |
| 28 | |
| 0.01@5V | |
| 0.02@5V | |
| 0.05@5V | |
| 1.2@5V@-40C to 105C | |
| 40@15V | |
| Single|Dual | |
| 0.6@15V | |
| 55@30V | |
| 15 | |
| 100 | |
| 70 | |
| 70 to 71 | |
| 1.1 | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier LM258APT OP amp from STMicroelectronics is perfect for you! Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 105 °C. It has 2 channels per chip. This device uses one or two power supplies. This device utilizes bipolar technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

