| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2587S-ADJ | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 115 | |
| Yes | |
| 1 | |
| 1.23 to 60 | |
| 4 | |
| 40 | |
| 4 to 40 | |
| 6.5 | |
| 11000 | |
| 100mV | |
| 100mV | |
| 90(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 6 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up LM2587S-ADJ DC to DC converter from Texas Instruments. This converter has single output. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4 V that does not exceed 40 V. With an adjustable output that has a voltage of 1.23(Min) V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 100mV and line regulation of 100mV. This converter is 90(typ) % efficient. This part offers a switching frequency of 115 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

