| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2577S-ADJ | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 52 | |
| Yes | |
| 1 | |
| 11.6 to 12.4 | |
| 3 | |
| 3.5 | |
| 40 | |
| 3.5 to 40 | |
| 3 | |
| 10000 | |
| 50mV | |
| 50mV | |
| 80(Typ) | |
| 2(Min) | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 6 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up LM2577S-ADJ DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. This will operate at a minimum voltage of 3.5 V and a maximum voltage of 40 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 11.6 to 12.4 V, this is power management at its best. Using a load regulation of 50mV and line regulation of 50mV is needed for a programmable DC power supply. This converter is 80(typ) % efficient. You can operate this at a switching frequency of 48 to 56 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

