| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2576HVSX-ADJ | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 58 | |
| Yes | |
| 1 | |
| 1.23 to 57 | |
| 3 | |
| 4 | |
| 60 | |
| 4 to 60 | |
| 5000 | |
| 77(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 6 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this inverting and step down LM2576HVSX-ADJ DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. With a small input voltage of 4 V and a max of 60 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1.23 to 57 V, this is power management at its best. This converter is 77(typ) % efficient. It has a switching frequency of 47 to 58 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

