Texas InstrumentsLM2576HVS-ADJConvertidor CC a CC y chip del regulador de conmutación

Conv DC-DC 4V to 60V Step Down Single-Out 1.23V to 57V 3A 6-Pin(5+Tab) DDPAK Tube

Adjust the voltage level of your devices with this inverting and step down LM2576HVS-ADJ DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. Using the part will provide the power your application needs by requiring a voltage only of 4 V and not exceeding a voltage of 60 V. With an adjustable output that has a voltage of 1.23 to 57 V, this is power management at its best. This converter is 77(typ) % efficient. You can operate this at a switching frequency of 47 to 58 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.