onsemiLM2575D2T-ADJGConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 6-Pin(5+Tab) D2PAK Rail
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 52(Typ) | |
| Yes | |
| 1 | |
| 1.23 to 37 | |
| 1 | |
| 4.75 | |
| 40 | |
| 4.75 to 40 | |
| 5000 | |
| 77(Typ) | |
| 2@HBM | |
| -40 | |
| 125 | |
| Rail | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.24(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 6 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down LM2575D2T-ADJG DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 1 A. Using the part will provide the power your application needs by requiring a voltage only of 4.75 V and not exceeding a voltage of 40 V. With an adjustable output that has a voltage of 1.23 to 37 V, this is power management at its best. This converter is 77(typ) % efficient. Its switching regulator has a frequency of 52(Typ) kHz. This product comes in rail packaging to keep individual parts separated and protected. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

