onsemiLM2575D2T-15R4GConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 4.75V to 40V Step Down Single-Out 15V 1A 6-Pin(5+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 52(Typ) | |
| Yes | |
| 1 | |
| 15 | |
| 1 | |
| 4.75 | |
| 40 | |
| 4.75 to 40 | |
| 5000 | |
| 88(Typ) | |
| 2@HBM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.24(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 6 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down LM2575D2T-15R4G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 1 A. It only needs a voltage of at least 4.75 V while not exceeding 40 V to effectively power your circuit. With a fixed output that has a voltage of 15 V, this is power management at its best. This converter is 88(typ) % efficient. You can operate this at a switching frequency of 52(Typ) kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

