| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Output Type | Fixed |
| Maximum Switching Frequency (kHz) | 52 |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 12 |
| Maximum Output Current (A) | 0.5 |
| Minimum Input Voltage (V) | 4 |
| Maximum Input Voltage (V) | 60 |
| Operating Supply Voltage Range (V) | 60(Max) |
| Typical Quiescent Current (uA) | 5000 |
| Efficiency (%) | 88(Typ) |
| Maximum ESD Protection Voltage (kV) | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 9.2(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| Pin Count | 14 |
| Lead Shape | Gull-wing |