Texas InstrumentsLM211MDREPComparadores

Comparator Single ±15V/30V 8-Pin SOIC T/R

This specially engineered electronic LM211MDREP comparator circuit from Texas Instruments compares two input voltages and outputs a signal to tell you the larger of the two signals. It has an open collector/emitter output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.75 V and maximum of ±15 V. This comparator has a temperature range of -55 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip. This device utilizes bipolar technology.

Total en Stock: 612 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 semanas
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.