| Supplier Unconfirmed | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 68 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 68 | |
| Lead Shape | No Lead |
LM15851NKE10 analog front end from Texas Instruments is a must-have when trying to interface between analog signals from sensors and converting them to digital. This device's minimum operating supply voltage of 1.805 V, while its maximum is 1.995 V. This AFE has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses analog power. It has a single channel per chip.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

